MLW3012-00-PC-1A

NKK Switches
633-MLW3012-00PC-1A
MLW3012-00-PC-1A

Mfr.:

Description:
Rocker Switches MINIATURE ROCKER SNAP-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
7,40 € 74,00 €
7,19 € 179,75 €
6,96 € 348,00 €
6,82 € 682,00 €
6,76 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
LED
SPDT
ON - ON
3 A, 5 A
125 VAC
30 VDC
Solder Lug
Paddle
Panel Mount
Epoxy
Silver
Actuator Style: Paddle
Brand: NKK Switches
Housing Material: Stainless Steel
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: MLW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.