MB2011SB1W01-DA

NKK Switches
633-MB2011SB1W01-DA
MB2011SB1W01-DA

Mfr.:

Description:
Pushbutton Switches SPDT ON-(ON) SLDR BLACK CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

NKK Switches MBN15SB1W01-DA
NKK Switches
Pushbutton Switches LARGE BUSHING MINIATURE PUSHBUTTON

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
MB2000
Standard Switches
Sealed
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Round
6 A
250 VAC
Solder Lug
Black
Silver
Actuator Style: Plunger
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate Resin
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: MBN15SB1W01-DA
Unit Weight: 18,403 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.