MB2011LS1G01-BA

NKK Switches
633-MB2011LS1G01-BA
MB2011LS1G01-BA

Mfr.:

Description:
Pushbutton Switches MINIATURE PUSHBUTTON MULTI-FUNCTION

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
MB2000
Non-Illuminated
SPDT
Panel Mount
ON - (OFF)
Round
28 VDC
28 VAC
Solder Lug
Black
Gold
Actuator Style: Plunger
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate Resin
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.