M2B25AA5W03-FB

NKK Switches
633-M2B25AA5W03-FB
M2B25AA5W03-FB

Mfr.:

Description:
Pushbutton Switches DPDT ON(ON) STRAIGHT PC 1A .201 WHT CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,39 € 9,39 €
8,17 € 81,70 €
7,71 € 192,75 €
7,37 € 368,50 €
7,04 € 704,00 €
6,64 € 1.660,00 €
6,35 € 3.175,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
M2B
Non-Illuminated
DPDT
PCB Mount
ON - (OFF)
Round
1 A
30 VDC
125 VAC
PC Pin
White
Silver
Brand: NKK Switches
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M2B Process Sealed Miniature Pushbuttons

NKK Switches M2B Process Sealed Miniature Pushbuttons feature a snap-acting contact mechanism that gives short travel, sensitive actuation, light touch, smooth feel, audible feedback, and a longer electrical life. The single unit construction of the bushing housing and O-ring surrounding the actuator gives protection from cleaning fluids or other liquids. The NKK Switches M2B Series Process Sealed Miniature Pushbuttons have upper and lower housings that are ultrasonic welded to seal out contaminants and allows automated soldering and cleaning.