M2B15BA5G30-CG

NKK Switches
633-M2B15BA5G30-CG
M2B15BA5G30-CG

Mfr.:

Description:
Pushbutton Switches MINIATURE PSHBTTN/PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
77 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €
8,57 € 214,25 €
8,18 € 409,00 €
7,89 € 789,00 €
7,54 € 1.885,00 €
7,53 € 3.765,00 €
7,51 € 7.510,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
M2B
Non-Illuminated
SPDT
PCB Mount
ON - (OFF)
Round
28 VDC
28 VAC
PC Pin
Blue
Brand: NKK Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

M2B Process Sealed Miniature Pushbuttons

NKK Switches M2B Process Sealed Miniature Pushbuttons feature a snap-acting contact mechanism that gives short travel, sensitive actuation, light touch, smooth feel, audible feedback, and a longer electrical life. The single unit construction of the bushing housing and O-ring surrounding the actuator gives protection from cleaning fluids or other liquids. The NKK Switches M2B Series Process Sealed Miniature Pushbuttons have upper and lower housings that are ultrasonic welded to seal out contaminants and allows automated soldering and cleaning.