M2018QD1W01

NKK Switches
633-M2018QD1W01
M2018QD1W01

Mfr.:

Description:
Toggle Switches BUSHING MOUNT MINIATURE TOGGLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NKK Switches M2018SD1W01
NKK Switches
Toggle Switches (ON)OFF(ON) .413 BAT .35 FLAT BUSHNG SLD
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Panel Mount
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
30 VDC
1/4-40
Cone
Epoxy
Silver
IP67
Actuator Length: 14.0 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Cone
Brand: NKK Switches
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99