M2013SS1W02

NKK Switches
633-M2013SS1W02
M2013SS1W02

Mfr.:

Description:
Toggle Switches ON-OFF-ON .413 BAT .350 BSHING QC TERM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
2,93 € 29,30 €
2,82 € 70,50 €
2,74 € 137,00 €
2,66 € 266,00 €
2,55 € 637,50 €
2,48 € 1.240,00 €
2,41 € 2.410,00 €
2,24 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
3 A, 6 A
125 VAC, 250 VAC
30 VDC
1/4-40
Bat
Epoxy
Silver
M
Actuator Style: Bat
Brand: NKK Switches
Life: 25000 Cycle
Mounting Type: Snap-In
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 14,782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.