M2012TNW01-DA

NKK Switches
633-M201201D
M2012TNW01-DA

Mfr.:

Description:
Rocker Switches SPDT On-None-On

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
SPDT
ON - ON
4 A, 6 A
125 VAC
30 VDC
Solder Lug
Concave
Panel Mount, Flange
Epoxy
Silver
Actuator Style: Rocker
Brand: NKK Switches
Product Type: Rocker Switches
Series: M
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 7,141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.