M2012SA2A13

NKK Switches
633-M2012SA2A13
M2012SA2A13

Mfr.:

Description:
Toggle Switches SWITCH PUSHBUTTON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
Bracket Mount
Solder Pin
400 mA, 6 A
28 VAC, 125 VAC
28 VDC
Unthreaded
Bat
Epoxy
Gold
M
Actuator Style: Bat
Brand: NKK Switches
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.