M2011B2B1W01

NKK Switches
633-M201105A
M2011B2B1W01

Mfr.:

Description:
Toggle Switches ON-OFF SPST NO CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

NKK Switches MN11B2B1W01
NKK Switches
Toggle Switches BUSHING MOUNT MINIATURE TOGGLE

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - OFF
Panel Mount
Solder Lug
4 A, 6 A
125 VAC
30 VDC
M12
Bat
Epoxy
Silver
M
Actuator Style: Bat
Brand: NKK Switches
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: MN11B2B1W01
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.