LB26WGG01-5F-JB

NKK Switches
633-LB26WGG01-5FJB
LB26WGG01-5F-JB

Mfr.:

Description:
Pushbutton Switches DPDT ON-ON GRN Au PNL SEAL GRY HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €
14,76 € 147,60 €
13,91 € 347,75 €
13,41 € 670,50 €
13,00 € 1.300,00 €
12,68 € 6.340,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Illuminated
DPDT
Panel Seal
ON - ON
LED
Green
Round
28 VDC
28 VAC
IP65
Solder Lug
Gold
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 1/2 Bi-pin
Life: 200000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99