LB26SKW01-5C-JC

NKK Switches
633-LB26SKW01-5CJC
LB26SKW01-5C-JC

Mfr.:

Description:
Pushbutton Switches DPDT ON-ON SQR RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,42 € 20,42 €
18,06 € 180,60 €
17,36 € 1.736,00 €
16,05 € 4.012,50 €
15,89 € 7.945,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Illuminated
DPDT
Panel Seal, Snap-In
ON - ON
LED
Red
Square
3 A
30 VDC
125 VAC
Quick Connect
Clear, Red
Gold
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 1/2 Bi-pin
Life: 200000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: LB26SKW01-5C-JC-RO
Unit Weight: 12,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99