LB26CKW01-1F-A

NKK Switches
633-LB26CKW011FA-RO
LB26CKW01-1F-A

Mfr.:

Description:
Pushbutton Switches DPDT ON - ON 3A @ 125 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,53 € 20,53 €
19,75 € 4.937,50 €
19,73 € 9.865,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Illuminated
DPDT
Panel Seal, Snap-In
ON - ON
LED
Green
Round
3 A
30 VDC
125 VAC
Quick Connect
Black
Silver
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 200000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 633-LB26CKW011FA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The -RO suffix is no longer needed to identify ROHS status for
NKK parts.

Please contact a Mouser Technical Sales Representative for
further information.


5-0311-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99