LB25SKW01

NKK Switches
633-LB25SKW01
LB25SKW01

Mfr.:

Description:
Pushbutton Switches DPDT On-(On) SQUARE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
36 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,29 € 14,29 €
12,87 € 128,70 €
12,35 € 308,75 €
12,24 € 612,00 €
11,22 € 2.805,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Non-Illuminated
DPDT
Panel Seal
ON - (ON)
Plunger
3 A
250 VAC
Quick Connect
Silver
Actuator Style: Without Cap
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: LB-25SKS1
Unit Weight: 10,717 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99