LB16WKW01-5F-JF

NKK Switches
633-LB16WKW01-5FJF
LB16WKW01-5F-JF

Mfr.:

Description:
Pushbutton Switches SPDT ON-ON GRN Ag PNL SEAL BLK HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
41 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,83 € 21,83 €
18,83 € 188,30 €
18,57 € 928,50 €
18,32 € 1.832,00 €
16,80 € 4.200,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Illuminated
SPDT
Panel Seal
ON - ON
LED
Green
Round
3 A
30 VDC
125 VAC
IP65
Quick Connect
Clear, Green
Gold
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 1/2 Bi-pin
Life: 200000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: LB16WKW01-5F-JF-RO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.