LB15CKG01-5D12-JD

NKK Switches
633-LB15CKG015D12JD
LB15CKG01-5D12-JD

Mfr.:

Description:
Pushbutton Switches SWITCH TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
68 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,21 € 29,21 €
28,85 € 2.885,00 €
27,43 € 6.857,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Amber
Round
28 VDC
28 VAC
Solder Lug
Gold
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 1000000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.