KP0415ANG03RGBP-1SJB

NKK Switches
633-KP0415ANG03R1SJB
KP0415ANG03RGBP-1SJB

Mfr.:

Description:
Pushbutton Switches MINIATURE AUDIO/VIDEO PUSHBUTTON SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,54 € 12,54 €
11,70 € 117,00 €
11,40 € 285,00 €
11,17 € 558,50 €
10,98 € 1.098,00 €
10,84 € 2.710,00 €
10,51 € 5.255,00 €
10,34 € 10.340,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
KP04
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Red, Green, Blue
Square
100 mA
12 VDC
SMD/SMT
Gold
Tray
Actuator Style: Plunger
Brand: NKK Switches
Flammability Rating: UL 94 HB
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

KP04 Illuminated Surface Mount Pushbuttons

NKK Switches KP04 Illuminated Surface Mount Pushbuttons are SPST momentary switches with RGB and RGBW illumination options. These switches feature several configuration options, including tactile and nontactile variations, and a variety of cap sizes and types. NKK Switches KP04 Illuminated Surface Mount Pushbuttons are optimized for surface mount reflow soldering, and feature momentary, normally open switching with a stroke of 3.5mm.