KB26MKW01-5D-JD

NKK Switches
633-KB26MKW01-5DJD
KB26MKW01-5D-JD

Mfr.:

Description:
Pushbutton Switches DPDT ON-ON RND AMB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
KB
Illuminated
DPDT
Panel Mount
ON - ON
Amber
Round
1 A
250 VAC
Solder Lug
Silver
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99