JS0208AP4

NKK Switches
633-JS0208AP4
JS0208AP4

Mfr.:

Description:
DIP Switches/SIP Switches SWITCH ACCESSORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,29 € 32,90 €
3,05 € 76,25 €
2,72 € 272,00 €
2,53 € 632,50 €
2,50 € 1.250,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
8 Position
Slide
SPST
SMD/SMT
25 mA
JS
Brand: NKK Switches
Contact Material: Copper
Contact Plating: Gold
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99