JS0204AP4

NKK Switches
633-JS0204AP4
JS0204AP4

Mfr.:

Description:
DIP Switches/SIP Switches SMT .100 2.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €
2,77 € 27,70 €
2,57 € 64,25 €
2,29 € 229,00 €
2,12 € 530,00 €
2,07 € 1.035,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Bulk
Non-Illuminated
4 Position
DIP
Slide
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
JS
Actuator Style: Slide
Brand: NKK Switches
Contact Material: Copper
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.