JS0108AP4

NKK Switches
633-JS0108AP4
JS0108AP4

Mfr.:

Description:
DIP Switches/SIP Switches SWITCH ACCESSORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
96 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,63 € 26,30 €
2,44 € 61,00 €
2,43 € 121,50 €
2,18 € 218,00 €
2,02 € 505,00 €
1,96 € 980,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: DIP Switches/SIP Switches
Non-Illuminated
8 Position
DIP
Slide
2.54 mm
SPST
PC Pin
25 mA
24 VDC
JS
Actuator Style: Slide
Brand: NKK Switches
Contact Material: Copper
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.