JPL26B-B

NKK Switches
633-JPL26B-B
JPL26B-B

Mfr.:

Description:
Pushbutton Switches DPST OFF-ON 16A TV8 IVORY CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,09 € 18,09 €
15,70 € 157,00 €
15,25 € 762,50 €
15,16 € 1.516,00 €
13,66 € 3.415,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
JP
Industrial Switches
Sealed
Non-Illuminated
DPST
Panel Mount
OFF - ON
Rectangular, Barrier
16 A
250 VAC
Solder Lug
Ivory
Silver
Actuator Style: Plunger
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: JPL26B-B-RO
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.