JF15SP1C

NKK Switches
633-JF15SP1C
JF15SP1C

Mfr.:

Description:
Tactile Switches SPST SQ/SQ RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.536

Stock:
2.536 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,38 € 33,80 €
3,15 € 78,75 €
2,80 € 280,00 €
2,61 € 652,50 €
2,48 € 1.240,00 €
2,36 € 2.360,00 €
2,31 € 5.775,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3 mm
Square
OFF - (ON)
300 gf
50 mA
24 VDC
No
SPST
Solder Pin
Red
17.7 mm
17.7 mm
8.68 mm
JF
500000 Cycle
Brand: NKK Switches
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.4 mm
Part # Aliases: JF-15SKSRNP2
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES