JB15LPC

NKK Switches
633-JB15LPC-NO
JB15LPC

Mfr.:

Description:
Tactile Switches SPST ILLUM RD NO CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
3,42 € 34,20 €
3,23 € 80,75 €
3,19 € 159,50 €
2,85 € 285,00 €
2,64 € 660,00 €
2,51 € 1.255,00 €
2,48 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
Straight
7 mm
Plunger
OFF - (ON)
176 gf
50 mA
24 VDC
No
SPST
Solder Pin
Black
12 mm
12 mm
6.3 mm
JBL
500000 Cycle
Brand: NKK Switches
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: JB-15LRP2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES