JB15LPC-JB

NKK Switches
633-JB15LPC-JB
JB15LPC-JB

Mfr.:

Description:
Tactile Switches SPST OFF-(ON) 180 gf ILLUM Clr/Wht flt c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
4,66 € 46,60 €
4,35 € 108,75 €
4,34 € 217,00 €
3,87 € 387,00 €
3,60 € 900,00 €
3,46 € 8.650,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
Straight
3 mm
Square
OFF - (ON)
176 gf
50 mA
24 VDC
No
SPST
Solder Pin
Black
Clear, White
12 mm
12 mm
6.3 mm
JBL
500000 Cycle
Brand: NKK Switches
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 3,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES