JB15HLPF-JF

NKK Switches
633-JB15HLPF-JF
JB15HLPF-JF

Mfr.:

Description:
Tactile Switches SPST PCB TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
347 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,51 € 7,51 €
6,26 € 62,60 €
5,80 € 145,00 €
4,83 € 1.207,50 €
4,73 € 11.825,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
LED
Through Hole
7 mm
Square
OFF - (ON)
265 gf
125 mA
24 VDC
No
SPST
Solder Pin
12 mm
12 mm
6.3 mm
JBL
Brand: NKK Switches
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NKK SWITCHES