JB15HBPC-JB

NKK Switches
633-JB15HBPC-JB
JB15HBPC-JB

Mfr.:

Description:
Tactile Switches SPST OFF-(ON) RD/WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
4,73 € 47,30 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
Straight
7 mm
Square
OFF - (ON)
265 gf
125 mA
24 VDC
No
SPST
Solder Pin
Black
Clear, White
12 mm
12 mm
6.3 mm
JBL
1000000 Cycle
Brand: NKK Switches
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 2,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES