JB15HBPC-BH

NKK Switches
633-JB15HBPC-BH
JB15HBPC-BH

Mfr.:

Description:
Tactile Switches OFF-(ON) HI FRCE RED LED WHT BTN GRY FRME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
344 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,61 € 7,61 €
7,43 € 74,30 €
7,25 € 181,25 €
7,07 € 353,50 €
6,87 € 687,00 €
6,36 € 1.590,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
Straight
Square
OFF - (ON)
265 gf
125 mA
24 VDC
No
SPST
Solder Pin
Gray, White
10 mm
10 mm
7.4 mm
JBL
Brand: NKK Switches
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NKK SWITCHES