JB15HAP-4GH

NKK Switches
633-JB15HAP-4GH
JB15HAP-4GH

Mfr.:

Description:
Tactile Switches SPST OFF(ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
367 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,17 € 5,17 €
5,16 € 51,60 €
5,14 € 128,50 €
5,01 € 250,50 €
4,89 € 489,00 €
4,55 € 1.137,50 €
4,45 € 2.225,00 €
4,39 € 4.390,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
0.7 mm
Square
OFF - (ON)
265 gf
125 mA
24 VDC
No
SPST
Solder Pin
Blue
10 mm
10 mm
7.4 mm
JB
IP67
Brand: NKK Switches
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.3 mm
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NKK SWITCHES