ISDCB88

NKK Switches
633-ISDCB88
ISDCB88

Mfr.:

Description:
Ribbon Cables / IDC Cables 14 pin Ribbon cable 8"

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
6,29 € 62,90 €
6,15 € 307,50 €
5,86 € 586,00 €
5,49 € 1.372,50 €
5,23 € 2.615,00 €
4,98 € 4.980,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Logic Board Cable
Socket
14 Position
Socket
14 Position
1.27 mm
8 in
28 AWG
ISDCB8
Bulk
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: ISDCB8_
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536500090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

ISDCB8 Ribbon & IS-SERIAL Cables

NKK Switches ISDCB8 Ribbon and IS-SERIAL Cables are designed to connect SmartDisplay controllers to logic boards, to a computer, or logic boards to one another. The ISDCB8 ribbon cables are 14 conductor cables with 7 x 2 receptacles with 100" spacing. The IS-SERIAL cable is a 6 conductor cable with a 9 pin female serial connector on one end and RJ11 connector on the other. This IS-SERIAL cable connects the SmartDisplay controller or SmartDisplay system to a computer via RS232 standard through the serial port.

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.