ISDCB84

NKK Switches
633-ISDCB84
ISDCB84

Mfr.:

Description:
Ribbon Cables / IDC Cables 14 pin Ribbon cable 4"

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
6,17 € 61,70 €
5,87 € 146,75 €
5,58 € 279,00 €
5,31 € 531,00 €
4,98 € 1.245,00 €
4,75 € 2.375,00 €
4,52 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Logic Board Cable
Socket
14 Position
Socket
14 Position
1.27 mm
4 in
28 AWG
ISDCB8
Brand: NKK Switches
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: ISDCB8_
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8536500090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

ISDCB8 Ribbon & IS-SERIAL Cables

NKK Switches ISDCB8 Ribbon and IS-SERIAL Cables are designed to connect SmartDisplay controllers to logic boards, to a computer, or logic boards to one another. The ISDCB8 ribbon cables are 14 conductor cables with 7 x 2 receptacles with 100" spacing. The IS-SERIAL cable is a 6 conductor cable with a 9 pin female serial connector on one end and RJ11 connector on the other. This IS-SERIAL cable connects the SmartDisplay controller or SmartDisplay system to a computer via RS232 standard through the serial port.