HB15SKW01-5D-DB

NKK Switches
633-HB15SKW01-5DDB
HB15SKW01-5D-DB

Mfr.:

Description:
Pushbutton Switches SPDT ON-(ON) SQR AMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
212 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,64 € 13,64 €
11,85 € 118,50 €
11,18 € 279,50 €
10,08 € 2.520,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
HB
Standard Switches
Subminiature
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Amber
Square
100 mA
30 VDC
30 VAC
Solder Lug
Amber, White
Silver
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Housing Material: Polyamide, Glass Fiber Reinforced
Power Rating: 100 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 7,712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99