GW12LJPC

NKK Switches
633-GW12LJPC
GW12LJPC

Mfr.:

Description:
Rocker Switches SPDT ON-ON 0.4VA RED STRAIGHT PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
6,07 € 60,70 €
5,87 € 146,75 €
5,65 € 282,50 €
5,64 € 564,00 €
5,08 € 1.270,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
Paddle Switches
Illuminated
Red
LED
SPDT
ON - ON
14.3 mA
28 VAC
28 VDC
Pin
Paddle
Red
Through Hole
Gold
Actuator Style: Paddle
Brand: NKK Switches
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: GW
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: GW-12LCPR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.