GW12LJHD

NKK Switches
633-GW12LJHD
GW12LJHD

Mfr.:

Description:
Rocker Switches SPDT ON-ON 0.4VA AMB RIGHT ANGLE PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
30 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
6,40 € 64,00 €
6,08 € 152,00 €
5,81 € 290,50 €
5,24 € 1.310,00 €
5,21 € 2.605,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
Paddle Switches
Illuminated
Amber
LED
SPDT
ON - ON
14.3 mA
28 VAC
28 VDC
Pin
Paddle
Amber
Through Hole
Gold
Actuator Style: Paddle
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: GW
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: GW-12LCHY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99