GP0115ACAG30-R

NKK Switches
633-GP0115ACAG30-R
GP0115ACAG30-R

Mfr.:

Description:
Pushbutton Switches .4A 28AC/DC Blk Cap OFF(ON) N.O. RA SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GP01
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger, with Cap
100 mA
28 VDC
28 VAC
J Form Lead
Black
Gold
Reel
Cut Tape
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 5.5 mm
Housing Material: Polyamide (PA)
Length: 8.5 mm
Life: 40000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Width: 7.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

GP01 Ultra-Miniature Right Angle Pushbuttons

NKK Switches GP01 Series Ultra-Miniature Right Angle Pushbuttons combine the cap and plunger into one unit for ease of soldering and cleaning. The GP01 series includes models with black, white, or red caps – or with no cap at all. The pushbuttons feature gold-plated contacts and j bend terminals. These attributes make the GP01 Series more compact, durable, and easier to mount than previous generations.