GB15JPC

NKK Switches
633-GB15JPC
GB15JPC

Mfr.:

Description:
Pushbutton Switches SPDT ON-(ON) 0.4VA RED STRAIGHT PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,87 € 8,87 €
7,67 € 76,70 €
7,28 € 182,00 €
6,96 € 348,00 €
6,32 € 1.580,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
GBL
Standard Switches
Sealed
Illuminated
SPDT
PCB Mount
ON - (ON)
LED
Red
Round
28 VDC
28 VAC
PC Pin
Clear
Gold
Actuator Style: Round
Brand: NKK Switches
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Molded
Part # Aliases: GB-15CPR
Unit Weight: 1,742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.