G3T13AH-R-251A

NKK Switches
633-G3T13AH-R-251A
G3T13AH-R-251A

Mfr.:

Description:
Toggle Switches PROCESS SEALED ULTRA-MINIATURE SMT TOGGLE KAPTON TAPE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6.500 Can Dispatch in 20 Days
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - OFF - ON
PCB Mount, Right Angle
Gull Wing Lead
28 VAC
28 VDC
Toggle
Gold
G3T
Actuator Style: Toggle
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
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
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

G3T Process Sealed SMT Toggle with Thermal Sticker

NKK Switches G3T Process Sealed SMT Toggle with Thermal Sticker comes with a right-angle mount and features smooth, positive detent actuation and gold-plated contact stability. This SMT toggle switch is prefitted with a heat-resistant sticker that enables compatibility with SMT automation systems or pick-and-place machines. The G3T SMT toggle features an ultra-miniature size that enables high-density mounting, and its 0.6 gram weight makes the switch ideal for handheld equipment. This SMT toggle switch features a housing, base, and lever made of heat-resistant resin, allowing for vapor phase and infrared convection reflow soldering. The G3T SMT toggle comes with gull-wing terminals that provide mechanical stability during soldering and simplified solder joint inspection. This SMT toggle switch meets the UL94V-0 flammability rating and operates within a temperature range of -30°C to 85°C. Typical applications include PLC boards, avionic systems, wearable devices, robotic controllers, communication devices, sensor modules, and kitchen equipment.

G3T Ultra-Miniature SMT Toggles

NKK Switches G3T Ultra-Miniature SMT Toggles are ultra-miniature in size and ideal for handheld applications. NKK G3T features a totally sealed body construction and molded-in, epoxy sealed terminals that prevent contamination. The STC (Sliding Twin Contact) mechanism features smooth, positive detent actuation, increased contact stability, and unparalleled logic-level reliability.