G3T12AB-S

NKK Switches
633-G3T12AB-S
G3T12AB-S

Mfr.:

Description:
Toggle Switches SPDT ON NONE ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
5,58 € 55,80 €
5,31 € 132,75 €
5,14 € 257,00 €
4,67 € 1.167,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
SMD/SMT
Gull Wing Lead
400 mA
28 VAC
28 VDC
Unthreaded
Toggle
Epoxy
Gold
G3T
Tube
Brand: NKK Switches
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: G3T-12AB-ST
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3T Ultra-Miniature SMT Toggles

NKK Switches G3T Ultra-Miniature SMT Toggles are ultra-miniature in size and ideal for handheld applications. NKK G3T features a totally sealed body construction and molded-in, epoxy sealed terminals that prevent contamination. The STC (Sliding Twin Contact) mechanism features smooth, positive detent actuation, increased contact stability, and unparalleled logic-level reliability.