G3B25AH-R-YC

NKK Switches
633-G3B25AH-R-YC
G3B25AH-R-YC

Mfr.:

Description:
Pushbutton Switches ULTRA MINIATURE PUSHBUTTON/SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
G3B
Non-Illuminated
DPDT
PCB Mount
ON - (OFF)
Round
28 VDC
28 VAC
Gull Wing Lead
Red
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99