G3B25AH-R-XC

NKK Switches
633-G3B25AH-R-XC
G3B25AH-R-XC

Mfr.:

Description:
Pushbutton Switches DPDT ON-(ON) R/A RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 395 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,86 € 10,86 €
9,37 € 93,70 €
8,84 € 221,00 €
8,45 € 422,50 €
8,08 € 808,00 €
7,69 € 1.922,50 €
7,35 € 3.675,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
G3B
Non-Illuminated
DPDT
PCB Mount
ON - (OFF)
Round
28 VDC
28 VAC
Gull Wing Lead
Red
Gold
Actuator Style: Plunger
Brand: NKK Switches
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 1,395 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.