G3B25AB-XC

NKK Switches
633-G3B25AB-XC
G3B25AB-XC

Mfr.:

Description:
Pushbutton Switches DPDT ON(ON) STRT BRKT SMT RED CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
35 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
9,25 € 92,50 €
8,79 € 219,75 €
8,00 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
G3B
Non-Illuminated
DPDT
PCB Mount
ON - (OFF)
Round
28 VDC
28 VAC
Gull Wing Lead
Red
Gold
Actuator Style: Plunger
Brand: NKK Switches
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99