G23KP

NKK Switches
633-G23KP
G23KP

Mfr.:

Description:
Rocker Switches ON-OFF-ON .150 RKR STEM STRAGHT PC .4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
69 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
6,87 € 68,70 €
6,50 € 162,50 €
6,36 € 318,00 €
5,79 € 1.447,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DPDT
ON - OFF - ON
400 A
28 VAC
28 VDC
Pin
Snap Top
Through Hole
Epoxy
Gold
Actuator Style: Snap Top
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polyamide, Glass Fiber Reinforced
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: GR
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: G-23KP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

G Series Rockers

NKK Switches G Series Rockers are ultra-miniature in size and ideal for handheld applications.NKK G Series features a totally sealed body construction and molded-in, epoxy sealed terminals that prevent contamination. The STC (Sliding Twin Contact) mechanism features smooth, positive detent actuation, increased contact stability, and unparalleled logic-level reliability.