G19KP

NKK Switches
633-G19KP
G19KP

Mfr.:

Description:
Rocker Switches ULTRA MINIATURE ROCKER/PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
6,49 € 324,50 €
6,27 € 627,00 €
6,13 € 1.532,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
ON - OFF - (ON)
28 VAC
28 VDC
Pin
Snap Top
Through Hole
Actuator Style: Snap Top
Brand: NKK Switches
Product Type: Rocker Switches
Series: G
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99