FTAS00-10.4AV-4A

NKK Switches
633-FTAS00-10.4AV-4A
FTAS00-10.4AV-4A

Mfr.:

Description:
LCD Touch Panels SWITCH TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
39 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,53 € 53,53 €
44,63 € 446,30 €
44,14 € 4.414,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: LCD Touch Panels
RoHS:  
Finger, Pen
226.5 mm x 183 mm x 2.1 mm
10 MOhms
FT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
For Use With: 4 Wire
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Touch Panels
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: With Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FT 4-Wire Touch Screens with FPC Tails

NKK Switches FT 4-Wire Analog Resistive Touch Screens with FPC Tails offer wider, larger, and narrow frame types with FPC tails for increased continuity and reliability. These NKK touch screens with FPC tails feature decreased tail width. Connector pins changed from 8-pin with 1.25mm pitch to 4-pin with 1.0mm pitch. The tail material of these FT 4-wire screens is upgraded to polyimide resin from polyethylene terephthalate. This tail material ensures advanced flexibility, strength, and resilience against heat. This NKK series also provides film and glass constructed for superior durability and flexibility. These touch screens offer a wide range of panel sizes and tail positions.

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.