FR01AR16PB-S

NKK Switches
633-FR01AR16PB-S
FR01AR16PB-S

Mfr.:

Description:
Coded Rotary Switches ROTARY SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €
5,15 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Coded Rotary Switches
RoHS:  
REACH - SVHC:
16 Position
Real
Rotary
Panel Mount
Pin
Tube
FR
Actuator Style: Shaft
Brand: NKK Switches
Current Rating: 100 mA
Dielectric Strength: 250 Volts
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: FR01-AR16PB-ST
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES