FF0126BBCEEA01-WL

NKK Switches
633-FF0126BBCEEA01WL
FF0126BBCEEA01-WL

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches DPST 30MM NO LEGEND W/ 4 RIBBON 12IN WIRES CN2683

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,26 € 55,26 €
52,09 € 520,90 €
48,18 € 1.204,50 €
45,41 € 2.270,50 €
42,79 € 4.279,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Sealed
Non-Illuminated
DPST
ON - OFF
500 mA
24 VDC
Panel Mount
Solder Lug
16.2 mm
IP65 / IP67
Bulk
Actuator: Plunger
Actuator Length: 30 mm
Actuator Material: Polybutylene Terephthalate (PBT)
Brand: NKK Switches
Color: Yellow
Contact Plating: Gold
Handle Width: 30 mm
Height: 30.6 mm
Housing Material: Polyamide (PA)
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: FF01
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FF01 30mm Low-Profile E-Stop Switch

NKK FF01 E-Stop Switches are 30mm diameter, low-profile emergency stop switches with IP65 ratings. These shock and vibration resistant switches come with pre-attached 12" 22AWG wires with pre-stripped ends for easy instillation. Configuration options include SPS, DPST, and optional arrow legend. NKK FF01 E-Stop Switches support both twist to reset and pull to reset.