FD01FR10P-S

NKK Switches
633-FD01FR10P-S
FD01FR10P-S

Mfr.:

Description:
Coded Rotary Switches SWITCH ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
3,66 € 36,60 €
3,50 € 87,50 €
3,44 € 206,40 €
3,23 € 387,60 €
3,10 € 930,00 €
3,04 € 7.660,80 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Coded Rotary Switches
10 Position
Rotary
PCB Mount
Through Hole
Tube
FD01
Actuator Style: Slotted
Brand: NKK Switches
Illuminated: Non-Illuminated
Lamp Type: -
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 60
Subcategory: Switches
Voltage Rating AC: 20 VAC
Voltage Rating DC: 20 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NKK SWITCHES