FD01FC16H-S

NKK Switches
633-FD01FC16H-S
FD01FC16H-S

Mfr.:

Description:
Coded Rotary Switches SWITCH ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.200 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
5,33 € 53,30 €
5,32 € 133,00 €
5,25 € 315,00 €
5,22 € 626,40 €
5,07 € 1.521,00 €
4,72 € 11.894,40 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Coded Rotary Switches
16 Position
Rotary
PCB Mount
Through Hole
Tube
FD01
Actuator Style: Slotted
Brand: NKK Switches
Illuminated: Non-Illuminated
Lamp Type: -
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 60
Subcategory: Switches
Voltage Rating AC: 20 VAC
Voltage Rating DC: 20 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NKK SWITCHES