FD01FC10P

NKK Switches
633-FD01FC10P
FD01FC10P

Mfr.:

Description:
Coded Rotary Switches SWITCH ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
4,20 € 42,00 €
3,55 € 88,75 €
3,35 € 167,50 €
3,23 € 323,00 €
2,94 € 735,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Coded Rotary Switches
REACH - SVHC:
10 Position
Rotary
PCB Mount
Through Hole
FD01
Actuator Style: Slotted
Brand: NKK Switches
Illuminated: Non-Illuminated
Lamp Type: -
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating AC: 20 VAC
Voltage Rating DC: 20 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NKK SWITCHES