DB2521B

NKK Switches
633-DB2521B
DB2521B

Mfr.:

Description:
Pushbutton Switches DPDT ON(ON) 0.4VA PANEL STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
32 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 13,12 €
13,09 € 130,90 €
12,71 € 317,75 €
12,00 € 600,00 €
11,81 € 1.181,00 €
11,52 € 2.880,00 €
11,46 € 5.730,00 €
11,45 € 11.450,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
DB
Light Touch Switches
Non-Illuminated
DPDT
PCB Mount
ON - (OFF)
Plunger
28 VDC
28 VAC
PC Pin
Gold
Actuator Style: Without Cap
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Button/cap ordered separately
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: DB-2521B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99